Part Details for 095-902-569-036 by Amphenol Corporation
Overview of 095-902-569-036 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-569-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-569-036
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 36 ", 914.4 mm - Bag (Alt: 095-902-569-036) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$18.5464 | Buy Now |
DISTI #
523-095902569036
|
Mouser Electronics | RF Cable Assemblies SMA Straight Plug to SMA Str Bulkhead Jack IP67 RG-316 36 Inches (914 mm) RoHS: Compliant | 16 |
|
$21.0000 / $28.9800 | Buy Now |