Part Details for 095-902-568-100 by Amphenol Corporation
Overview of 095-902-568-100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-568-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-568-100
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 3.9 ", 100 mm - Bag (Alt: 095-902-568-100) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-902-568-100
|
Avnet Americas | RF / Coaxial Cable Assembly, IP67, SMA Bulkhead Jack to 90° AMC Plug, RG178, 50 ohm, 3.9 ", 100 mm - Bag (Alt: 095-902-568-100) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.4625 / $20.8010 | Buy Now |
DISTI #
523-095-902-568-100
|
Mouser Electronics | RF Cable Assemblies AMC SMA STR Jack RG-178 50 Ohm 100 mm RoHS: Compliant | 142 |
|
$16.8600 / $24.5900 | Buy Now |