Part Details for 095-902-535-036 by Amphenol RF
Overview of 095-902-535-036 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-535-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5496
|
Newark | Rf Cable, Sma Rp Plug-Bhd Jack, 36", Connector To Connector:Sma Rp Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-535-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5200 / $28.7200 | Buy Now |
DISTI #
115-095-902-535-036-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.4120 | Buy Now |
DISTI #
72148943
|
RS | RF Cable, RP-SMA Straight Plug to Bulkhead Jack RG-316, 36-Inch, 50 Ohms | Amphenol RF 095-902-535-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0100 / $29.9800 | RFQ |
DISTI #
AMR095-902-535-036
|
Heilind Electronics | RP-SMA STRAIGHT PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$17.9500 / $30.8200 | Buy Now |
DISTI #
AMR095-902-535-036
|
Interstate Connecting Components | RP-SMA STRAIGHT PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
095-902-535-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.4200 / $22.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$17.9500 / $30.8200 | Buy Now |
DISTI #
55620.1
|
TestEquity LLC | Amphenol RF 095-902-535-036 RF Cable, RP-SMA Straight Plug to RP-SMA Straight Bulkhead Jack, RG-316, 36" L, 50 Ohm | 0 |
|
$27.6500 | Buy Now |