Part Details for 095-902-529-006 by Amphenol Corporation
Overview of 095-902-529-006 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-529-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6691
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MMCX Plug, RG316, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 81AH6691) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$16.1000 / $19.3800 | Buy Now |
DISTI #
095-902-529-006
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MMCX Plug, RG316, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095-902-529-006) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.0387 | Buy Now |
DISTI #
523-095-902-529-006
|
Mouser Electronics | RF Cable Assemblies MMCX Str Pl to SMA S RG-316 50 Ohm 6 Inch RoHS: Compliant | 106 |
|
$14.2700 / $19.3800 | Buy Now |
DISTI #
95-902-529-006
|
TTI | RF Cable Assemblies CA MMCX-SMA ST PLG-JCK BHD pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6100 / $18.3100 | Buy Now |
DISTI #
C1S116735630501
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 21 |
|
$10.0000 | Buy Now |