There are no models available for this part yet.
Overview of 095-902-516-050 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-902-516-050 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7959
|
Newark | Amc Right Angle Plug To Sma Straight Plug Rg-178 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf 095-902-516-050 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 | Buy Now | |
DISTI #
115-095-902-516-050-ND
|
DigiKey | CBL ASSY AMC-SMA PLUG-PLG 1.969" Min Qty: 250 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.7863 | Buy Now | |
DISTI #
AMR095-902-516-050
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | AMC To SMA Cable Assemblies RoHS: Compliant | 1 Factory Stock |
|
$8.5300 / $19.5500 | Buy Now | ||
DISTI #
AMR095-902-516-050
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | ||
DISTI #
095-902-516-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$8.8300 | Buy Now | |
Master Electronics | AMC To SMA Cable Assemblies RoHS: Compliant | 1 Factory Stock |
|
$8.5300 / $19.5500 | Buy Now | ||
DISTI #
55572.1
|
TestEquity LLC | Amphenol RF 095-902-516-050 AMC Rt Angle Plug to SMA Straight Plug, RG-178, 50mm L, 50 Ohm | 0 |
|
$12.1000 | Buy Now |
CAD Models for 095-902-516-050 by Amphenol RF
Part Data Attributes for 095-902-516-050 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|