Part Details for 095-902-507M400 by Amphenol RF
Overview of 095-902-507M400 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-507M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4252
|
Newark | Rf Cable, Sma R/A Plug-Bhd Jack, 13.1Ft, Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:-, Product Range:-Rohs Compliant: Yes |Amphenol Rf 095-902-507M400 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2800 / $89.0300 | Buy Now |
DISTI #
115-095-902-507M400-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.3848 | Buy Now |
DISTI #
AMR095-902-507M400
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 4 M Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$74.7000 / $155.7200 | Buy Now |
DISTI #
AMR095-902-507M400
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
095-902-507M400
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$70.0400 / $78.1800 | Buy Now |
|
Master Electronics | RF Cable Assembly SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 4 M Length 50 Ohms ARC RoHS: Compliant | 1 Factory Stock |
|
$74.7000 / $155.7200 | Buy Now |
DISTI #
55554.1
|
TestEquity LLC | Amphenol RF 095-902-507M400 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, Times LMR-200, 4m L, 50 Ohm | 0 |
|
$101.6000 | Buy Now |