Part Details for 095-902-507-024 by Amphenol RF
Overview of 095-902-507-024 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-507-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4244
|
Newark | Rf Cable, Sma R/A Plug-Bhd Jack, 24", Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-507-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8300 / $68.3900 | Buy Now |
DISTI #
115-095-902-507-024-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8416 | Buy Now |
DISTI #
AMR095-902-507-024
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMA Right Angle Plug to SMA Straight Bulkhead Jack Times LMR-200 24 in Length 50 Ohms ARC RoHS: Compliant | 0 |
|
$54.0500 / $112.6600 | Buy Now |
DISTI #
AMR095-902-507-024
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
55546.1
|
TestEquity LLC | Amphenol RF 095-902-507-024 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, Times LMR-200, 24" L, 50 Ohm | 0 |
|
$73.5100 | Buy Now |