Part Details for 095-902-506-012 by Amphenol RF
Overview of 095-902-506-012 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-506-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4230
|
Newark | Rf Cable, Sma Plug-Bhd Jack, 12", Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Lmr-200, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-902-506-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9900 / $60.9700 | Buy Now |
DISTI #
115-095-902-506-012-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.5004 | Buy Now |
DISTI #
V99:2348_24000148
|
Arrow Electronics | Cable Assembly LMR-200 0.305m SMA to SMA F-PL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1951 | Americas - 25 |
|
$3.2910 / $17.2962 | Buy Now |
DISTI #
AMR095-902-506-012
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA STRAIGHT BHD JACK IP 67 RoHS: Compliant | 1 Factory Stock |
|
$53.2500 / $77.2500 | Buy Now |
DISTI #
AMR095-902-506-012
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-902-506-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$47.4500 / $52.9500 | Buy Now |
|
Master Electronics | SMA STRAIGHT BHD JACK IP 67 RoHS: Compliant | 1 Factory Stock |
|
$53.2500 / $77.2500 | Buy Now |
DISTI #
55532.1
|
TestEquity LLC | Amphenol RF 095-902-506-012 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, Times LMR-200, 12" L, 50 Ohm | 0 |
|
$65.5500 | Buy Now |