Part Details for 095-902-503-200 by Amphenol RF
Overview of 095-902-503-200 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-503-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7939
|
Newark | Amc4 Right Angle Plug To Rp-Sma Straight Bulkhead Jack Ip67 1.13 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf 095-902-503-200 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 | Buy Now |
DISTI #
3937-095-902-503-200-ND
|
DigiKey | COAX CBL RP-SMA TO AMC4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$21.3636 / $23.9800 | Buy Now |
DISTI #
ARF3327-ND
|
DigiKey | COAX CBL RP-SMA TO AMC4 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$8.6375 / $17.8600 | Buy Now |
DISTI #
V99:2348_22830424
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1902 | Americas - 100 |
|
$0.8037 / $4.2242 | Buy Now |
DISTI #
AMR095-902-503-200
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO RP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$11.4300 / $23.8100 | Buy Now |
DISTI #
AMR095-902-503-200
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO RP-SM | 0 |
|
Buy Now | |
|
Powell Electronics | SMA-RP Jack to AMC4 Plug 1.13 mm Micro-C Min Qty: 250 | 61 |
|
$11.7500 / $13.1900 | Buy Now |
DISTI #
095-902-503-200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$11.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 92 Factory Stock |
|
$11.4300 / $23.8100 | Buy Now |