Part Details for 095-902-502-050 by Amphenol RF
Overview of 095-902-502-050 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-502-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7931
|
Newark | Amc4 Right Angle Plug To Sma Straight Bulkhead Jack Ip67 1.13 Mm 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf 095-902-502-050 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 | Buy Now |
DISTI #
ARF3318-ND
|
DigiKey | CBL ASSY AMC4-SMA JCK-PLG 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
295 In Stock |
|
$11.5740 / $17.7400 | Buy Now |
DISTI #
AMR095-902-502-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5600 / $22.0000 | Buy Now |
DISTI #
AMR095-902-502-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Jack to AMC4 Plug 1.13 mm Micro-Cabl Min Qty: 250 | 261 |
|
$10.8100 / $12.1800 | Buy Now |
DISTI #
095-902-502-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$10.9300 | Buy Now |
DISTI #
55506.1
|
TestEquity LLC | Amphenol RF 095-902-502-050 RF Micro-Cable, AMC4 Rt Angle Plug to SMA Straight Bulkhead Jack, 50mm L, 50 Ohm | 0 |
|
$17.0400 | Buy Now |