Part Details for 095-902-501-150 by Amphenol Corporation
Overview of 095-902-501-150 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-501-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-902-501-150
|
Avnet Americas | Cable Assembly Coaxial 0.15m SMA BHD Jack to AMC4 Right Angle Plug - Bag (Alt: 095-902-501-150) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
$8.4727 | Buy Now |
DISTI #
523-095-902-501-150
|
Mouser Electronics | RF Cable Assemblies RP SMA Bkhd Jck to AMC4 Plg 150mm RoHS: Compliant | 217 |
|
$9.3600 / $10.9000 | Buy Now |
DISTI #
095-902-501-150
|
Avnet Abacus | Cable Assembly Coaxial 0.15m SMA BHD Jack to AMC4 Right Angle Plug (Alt: 095-902-501-150) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 095-902-501-150
095-902-501-150 CAD Models
095-902-501-150 Part Data Attributes
|
095-902-501-150
Amphenol Corporation
Buy Now
|
Compare Parts:
095-902-501-150
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |