Part Details for 095-902-501-050 by Amphenol RF
Overview of 095-902-501-050 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-501-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7925
|
Newark | Amc4 Right Angle Plug To Rp-Sma Straight Bulkhead Jack 1.13 Mm 50 Ohm 50 Mm (1.96 Inches) |Amphenol Rf 095-902-501-050 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 | Buy Now |
DISTI #
ARF3312-ND
|
DigiKey | COAX CBL RP-SMA TO AMC4 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.8500 / $18.2500 | Buy Now |
DISTI #
V99:2348_22830409
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.05m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1902 | Americas - 100 |
|
$0.5590 / $2.9381 | Buy Now |
DISTI #
AMR095-902-501-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO RP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$8.7700 / $18.2600 | Buy Now |
DISTI #
095-902-501-050
|
TME | Cable, AMC4 female,RP-SMA male, angled,straight, 0.05m Min Qty: 1 | 0 |
|
$10.0300 / $14.4000 | RFQ |
DISTI #
AMR095-902-501-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO RP-SM | 0 |
|
Buy Now | |
|
Powell Electronics | SMA-RP Jack to AMC4 Plug 1.13 mm Micro-C Min Qty: 250 | 165 |
|
$9.0200 / $10.1200 | Buy Now |
DISTI #
095-902-501-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 250 | 0 |
|
$9.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$8.7700 / $18.2600 | Buy Now |