Part Details for 095-902-488-300 by Amphenol RF
Overview of 095-902-488-300 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-488-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7924
|
Newark | Amc4 Right Angle Plug To Sma Straight Bulkhead Jack 1.13 Mm 50 Ohm 300 Mm (11.8 Inches) |Amphenol Rf 095-902-488-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8200 / $19.9000 | Buy Now |
DISTI #
ARF3163-ND
|
DigiKey | CBL ASSY AMC4-SMA JCK-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0540 / $25.1100 | Buy Now |
DISTI #
AMR095-902-488-300
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6800 / $34.9400 | Buy Now |
DISTI #
AMR095-902-488-300
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Jack to AMC4 Plug 1.13 mm Micro-Cabl Min Qty: 100 | 175 |
|
$15.4100 / $19.2000 | Buy Now |
DISTI #
095-902-488-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$17.2300 | Buy Now |
DISTI #
55493.1
|
TestEquity LLC | Amphenol RF 095-902-488-300 RF Micro-Cable, AMC4 Rt Angle Plug to SMA Straight Bulkhead Jack, 300mm L, 50 Ohm | 0 |
|
$24.8200 | Buy Now |