Part Details for 095-902-480M025 by Amphenol RF
Overview of 095-902-480M025 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-480M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0451
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 9.9", Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 095-902-480M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.2600 | Buy Now |
DISTI #
ARF2833-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 9.843" Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_19043886
|
Arrow Electronics | Cable Assembly LMR-240 0.25m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 | Americas - 5 |
|
$11.9500 | Buy Now |