Part Details for 095-902-480-006 by Amphenol RF
Overview of 095-902-480-006 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-480-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0445
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 6", Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm Rohs Compliant: Yes |Amphenol Rf 095-902-480-006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ARF2829-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_19043592
|
Arrow Electronics | Cable Assembly LMR-240 0.152m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 0818 | Americas - 25 |
|
$12.0800 | Buy Now |