Part Details for 095-902-477-012 by Amphenol RF
Overview of 095-902-477-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-477-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0416
|
Newark | Rf Cable Assy, Sma Jack-Sma Plug, 12", Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-477-012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 / $37.6900 | Buy Now |
DISTI #
ARF2812-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.9752 | Buy Now |
DISTI #
AMR095-902-477-012
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-195 0.305m SMA to SMA F-M Bag RoHS: Compliant | 0 |
|
$31.1100 / $45.1400 | Buy Now |
DISTI #
AMR095-902-477-012
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-902-477-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$28.0900 / $29.4700 | Buy Now |
DISTI #
55456.1
|
TestEquity LLC | Amphenol RF 095-902-477-012 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, Times LMR-195, 12" L, 50 Ohm | 0 |
|
$34.7800 | Buy Now |