Part Details for 095-902-476-048 by Amphenol RF
Overview of 095-902-476-048 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-476-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0410
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 48", Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.22M Rohs Compliant: Yes |Amphenol Rf 095-902-476-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$9.2000 | Buy Now |
DISTI #
39799163
|
Verical | Cable Assembly LMR-195 1.219m SMA to SMA PL-PL Bag Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$14.0458 | Buy Now |