Part Details for 095-902-476-018 by Amphenol RF
Overview of 095-902-476-018 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-476-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0407
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 18", Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:458Mm Rohs Compliant: Yes |Amphenol Rf 095-902-476-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
095-902-476-018-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.3044 | Buy Now |
DISTI #
AMR095-902-476-018
|
Heilind Electronics | RF Cable Assemblies SMA RA to LMR-195 cbl 18in | Americas - 0 in Stock |
|
$27.8154 / $29.1613 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$23.7500 / $31.1700 | Buy Now |
DISTI #
AMR095-902-476-018
|
Interstate Connecting Components | RF Cable Assemblies SMA RA to LMR-195 cbl 18in | 0 |
|
$27.8154 / $29.1613 | Buy Now |
|
Powell Electronics | SMA Plug to SMA Plug Times LMR-195 Cable Min Qty: 25 | 1 |
|
$25.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$23.7500 / $31.1700 | Buy Now |