Part Details for 095-902-475-006 by Amphenol RF
Overview of 095-902-475-006 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-475-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0395
|
Newark | Rf Cable Assy, Sma Plug-Sma Plug, 6", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Lmr-195, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-902-475-006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $31.6600 | Buy Now |
DISTI #
ARF2799-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
33 In Stock |
|
$20.7710 / $28.0500 | Buy Now |
DISTI #
AMR095-902-475-006
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly LMR-195 0.152m SMA to SMA M-M Bag RoHS: Compliant | 0 |
|
$21.2100 / $33.9700 | Buy Now |
DISTI #
095-902-475-006
|
TME | Cable, SMA male,both sides, straight, 0.153m, 50Ω Min Qty: 1 | 0 |
|
$27.6500 / $39.5100 | RFQ |
DISTI #
AMR095-902-475-006
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
095-902-475-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.5700 / $24.7500 | Buy Now |
DISTI #
55429.1
|
TestEquity LLC | Amphenol RF 095-902-475-006 RF Cable, SMA Straight Plug to SMA Straight Plug, Times LMR-195, 6" L, 50 Ohm | 0 |
|
$27.7800 | Buy Now |