Part Details for 095-902-449-004 by Amphenol RF
Overview of 095-902-449-004 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-902-449-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8683
|
Newark | Rf Cable Assembly, Sma Str Plug, 4", Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:102Mm Rohs Compliant: Yes |Amphenol Rf 095-902-449-004 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5300 / $34.5900 | Buy Now |
DISTI #
2266-095-902-449-004-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$27.8500 / $30.0800 | Buy Now |
DISTI #
ARF2448-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.6269 / $41.3600 | Buy Now |
DISTI #
V99:2348_16917877
|
Arrow Electronics | Cable Assembly 0.085 Semi-Rigid Conformable 0.101m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1642 | Americas - 1 |
|
$11.1910 / $12.5860 | Buy Now |
DISTI #
71675901
|
RS | SMA Straight Plug to SMA Straight Plug, Stainless Steel Anti-Torque, 4 inches | Amphenol RF 095-902-449-004 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4200 / $36.8800 | RFQ |
DISTI #
AMR095-902-449-004
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector Assembly - SMA Straight Plug to SMA Straight Plug on .085 Conformable cable Stainless Steel Anti-Torque 4 inches RoHS: Compliant |
19 Partner Stock |
|
$22.8600 / $35.5300 | Buy Now |
DISTI #
65150229
|
Verical | Cable Assembly 0.085 Semi-Rigid Conformable 0.101m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$28.7200 / $29.2700 | Buy Now |
DISTI #
AMR095-902-449-004
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector Assembly - SMA Straight Plug to SMA Straight Plug on .085 Conformable cable Stainless Steel Anti-Torque 4 inches RoHS: Compliant |
19 Partner Stock |
|
$22.8600 / $35.5300 | Buy Now |