Part Details for 095-9000-0233 by TE Connectivity
Overview of 095-9000-0233 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
R7F7010233AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP100, / | |
M50233HP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 095-9000-0233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-095-9000-0233-ND
|
DigiKey | TE Connectivity 095-9000-0233 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$44.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$45.6000 / $75.2000 | Buy Now |
DISTI #
63483279
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$41.4900 | Buy Now |
DISTI #
09590000233-TEC
|
TME | 095-9000-0233 Min Qty: 1 | 2 |
|
$48.1490 / $48.1491 | Buy Now |
DISTI #
095-9000-0233
|
IBS Electronics | Connector Socket Strip Receptacle 8 Position 1mm Straight Cable Mount Min Qty: 21 Package Multiple: 1 | 2 |
|
$43.1470 | Buy Now |
DISTI #
C1S114405851791
|
Chip1Stop | Jack | 2 |
|
$48.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$45.6000 / $75.2000 | Buy Now |