Part Details for 095-900-563-050 by Amphenol Corporation
Overview of 095-900-563-050 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-563-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-900-563-050
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? MMCX Plug to 90? AMC4 Plug, 0.81mm Micro, 50 ohm, 1.97 ", 50 mm - Bag (Alt: 095-900-563-050) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$46.8801 | Buy Now |
DISTI #
523-095900563050
|
Mouser Electronics | RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 0.81 mm 50 Ohm 50 mm (1.96 Inches) RoHS: Compliant | 50 |
|
$14.6000 / $20.5200 | Buy Now |
DISTI #
67540132
|
Verical | Cable Assembly 0.81mm Cable 0.05m MMCX to AMC4 PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 25 |
|
$9.3310 / $9.9750 | Buy Now |
DISTI #
68038667
|
Verical | Cable Assembly 0.81mm Cable 0.05m MMCX to AMC4 PL-PL Bag Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$16.8607 | Buy Now |