Part Details for 095-900-560-200 by Amphenol Corporation
Results Overview of 095-900-560-200 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-560-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4388
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to 90? AMC Plug, 1.13mm, 50 ohm, 7.9 ", 200 mm - Bulk (Alt: 90... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
9 Partner Stock |
|
$15.1600 / $19.4200 | Buy Now |
DISTI #
095-900-560-200
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to 90? AMC Plug, 1.13mm, 50 ohm, 7.9 ", 200 mm - Bag (Alt: 095... more Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$12.0250 / $13.8320 | Buy Now |
DISTI #
523-095900560200
|
Mouser Electronics | RF Cable Assemblies AMC Right Angle Plug to MCX Straight Plug 1.13 mm 50 Ohm 200 mm (7.87 Inches) RoHS: Compliant | 0 |
|
$14.3900 / $21.9900 | Order Now |