Part Details for 095-850-314-200 by Amphenol Corporation
Overview of 095-850-314-200 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-314-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-314-200
|
Avnet Americas | - Bag (Alt: 095-850-314-200) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$21.5437 | Buy Now |
DISTI #
095-850-314-200
|
Avnet Americas | - Bag (Alt: 095-850-314-200) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-095850314200
|
Mouser Electronics | RF Cable Assemblies RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount IP67 1.13 mm 50 Ohm 200 mm RoHS: Compliant | 0 |
|
$20.1800 / $27.2500 | Order Now |