Part Details for 095-850-310-100 by Amphenol RF
Overview of 095-850-310-100 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-310-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5323
|
Newark | Cable Assy, Tnc Jack-Mhf1 R/A Plug, 3.9", Connector To Connector:Tnc Bulkhead Jack To 90° Mhf1 Plug, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-310-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4800 / $22.8200 | Buy Now |
DISTI #
115-095-850-310-100-ND
|
DigiKey | COAX CBL MHF1 LK TO TNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.2956 | Buy Now |
DISTI #
AMR095-850-310-100
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$17.3500 / $23.9800 | Buy Now |
DISTI #
AMR095-850-310-100
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$17.3500 / $23.9800 | Buy Now |