Part Details for 095-850-306M300 by Amphenol RF
Overview of 095-850-306M300 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-306M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8266
|
Newark | Cable Assy, Tnc Rp Plug-Tnc Plug, 9.8 , Connector To Connector:Tnc Rp Plug To Tnc Plug, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-306M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1300 / $58.6100 | Buy Now |
DISTI #
115-095-850-306M300-ND
|
DigiKey | COAX CBL RP-TNC TO TNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.2820 | Buy Now |
DISTI #
AMR095-850-306M300
|
Heilind Electronics | RP-TNC STRAIGHT PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$51.1900 / $74.2700 | Buy Now |
DISTI #
AMR095-850-306M300
|
Interstate Connecting Components | RP-TNC STRAIGHT PLUG TO TNC ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$51.1900 / $74.2700 | Buy Now |