There are no models available for this part yet.
Overview of 095-850-300M300 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-300M300 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK8062
|
Newark | Cable, Hd Bnc Blkhd Jack-Bnc Plug, 9.8 , Connector To Connector:Hd Bnc Bulkhead Jack To Hd Bnc Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-300M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $48.7800 | Buy Now | |
DISTI #
115-095-850-300M300-ND
|
DigiKey | CBL ASSY HD-BNC JACK-PLUG 9.8' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.6772 | Buy Now | |
DISTI #
73736379
|
RS | HD-BNC Straight Bulkhead Jack IP67 to HD-BNC Straight Plug B4855R 75 Ohm 3 M 12G | Amphenol RF 095-850-300M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3800 | RFQ | |
DISTI #
AMR095-850-300M300
|
Heilind Electronics | HD-BNC STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$42.6100 / $61.8200 | Buy Now | ||
DISTI #
AMR095-850-300M300
|
Interstate Connecting Components | HD-BNC STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$42.6100 / $61.8200 | Buy Now |
CAD Models for 095-850-300M300 by Amphenol RF
Part Data Attributes for 095-850-300M300 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|