Part Details for 095-850-300-024 by Amphenol Corporation
Overview of 095-850-300-024 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-300-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-300-024
|
Avnet Americas | RF / Coaxial Cable Assembly, HD BNC Bulkhead Jack to HD BNC Plug, Belden 4855R, 75 ohm, 24 " - Bag (Alt: 095-850-300-024) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$24.4000 / $32.7360 | Buy Now |
DISTI #
095-850-300-024
|
Avnet Americas | RF / Coaxial Cable Assembly, HD BNC Bulkhead Jack to HD BNC Plug, Belden 4855R, 75 ohm, 24 " - Bag (Alt: 095-850-300-024) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-095850300024
|
Mouser Electronics | RF Cable Assemblies CA HDBNC SJ-SP BHD IP67 RoHS: Compliant | 17 |
|
$27.1400 / $39.4400 | Buy Now |
DISTI #
95-850-300-024
|
TTI | RF Cable Assemblies CA HDBNC SJ-SP BHD IP67 pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5500 / $28.6000 | Buy Now |