Part Details for 095-850-294M150 by Amphenol Corporation
Overview of 095-850-294M150 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-294M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-294M150
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 4.9 ft, 1.5 m - Bag (Alt: 095-850-294M150) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$30.5493 | Buy Now |
DISTI #
523-095850294M150
|
Mouser Electronics | RF Cable Assemblies TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 1.5 M (59.05 Inches) RoHS: Compliant | 0 |
|
$34.9200 / $35.0300 | Order Now |
DISTI #
78395334
|
Verical | Cable Assembly Coaxial 1.5m TNC to TNC PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$37.6350 | Buy Now |