Part Details for 095-850-294-006 by Amphenol Corporation
Overview of 095-850-294-006 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-294-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-294-006
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095-850-294-006) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$32.3883 | Buy Now |
DISTI #
523-095850294006
|
Mouser Electronics | RF Cable Assemblies TNC Straight Plug IP67 to TNC Straight Plug IP67 RG-58 50 Ohm 6 inches (152 mm) RoHS: Compliant | 0 |
|
$32.8500 / $32.9400 | Order Now |