Part Details for 095-850-289-050 by Amphenol RF
Overview of 095-850-289-050 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-289-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3387
|
Newark | Cable Assy, Amc4 Plug-Tnc Bkhd Jk, 50Mm, Connector To Connector:Tnc Rp Bulkhead Jack To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1.969", Cable Length - Metric:50Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-289-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 / $21.2900 | Buy Now |
DISTI #
115-095-850-289-050-ND
|
DigiKey | CBL ASSY RP TNC-AMC4 J-PL 1.969" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.3200 | Buy Now |
DISTI #
AMR095-850-289-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO RP-TN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$15.7700 / $22.3800 | Buy Now |
DISTI #
AMR095-850-289-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO RP-TN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$15.7700 / $22.3800 | Buy Now |
DISTI #
55255.1
|
TestEquity LLC | Amphenol RF 095-850-289-050 RF Micro-Cable, AMC4 Rt Angle Plug to RP-TNC Straight Jack, Rear Mount Bulkhead, 50mm L, 50 Ohm | 0 |
|
$21.9100 | Buy Now |