Part Details for 095-850-287-250 by Amphenol RF
Overview of 095-850-287-250 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-287-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3379
|
Newark | Cable Assy, Amc4 Plug-Tnc Bkhd Jk, 250Mm, Connector To Connector:Tnc Bulkhead Jack To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.843", Cable Length - Metric:250Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-287-250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 / $17.9600 | Buy Now |
DISTI #
115-095-850-287-250-ND
|
DigiKey | COAX CBL AMC4 TO TNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1424 | Buy Now |
DISTI #
AMR095-850-287-250
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO TNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.2900 / $18.8800 | Buy Now |
DISTI #
AMR095-850-287-250
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO TNC S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.2900 / $18.8800 | Buy Now |
DISTI #
55247.1
|
TestEquity LLC | Amphenol RF 095-850-287-250 RF Micro-Cable, AMC4 Rt Angle Plug to TNC Straight Jack, Rear Mount Bulkhead, 250mm L, 50 Ohm | 0 |
|
$18.4900 | Buy Now |