Part Details for 095-850-287-200 by Amphenol Corporation
Overview of 095-850-287-200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-287-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-287-200
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Bulkhead Jack to 90° AMC4 Plug, 1.13mm, 50 ohm, 7.874 ", 200 mm - Bag (Alt: 095-850-287-200) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.4000 / $16.6160 | Buy Now |
DISTI #
523-095850287200
|
Mouser Electronics | RF Cable Assemblies AMC4 Right Angle Plug to TNC Straight Bulkhead Jack 1.13 mm 50 Ohm 200 mm (7.87 Inches) RoHS: Compliant | 23 |
|
$12.0900 / $13.7900 | Buy Now |