Part Details for 095-850-281-250 by Amphenol RF
Results Overview of 095-850-281-250 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-281-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3647
|
Newark | Cable, Tnc Bhd Jack-R/A Amc4 Plug, 250Mm, Connector To Connector:Tnc Bulkhead Jack To 90° Amc4 Plug... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$8.2200 | Buy Now |
DISTI #
115-095-850-281-250-ND
|
DigiKey | COAX CBL AMC4 TO TNC 9.8" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$23.7061 / $35.0000 | Buy Now |
DISTI #
AMR095-850-281-250
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO TNC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$22.4100 / $31.8400 | Buy Now |
DISTI #
AMR095-850-281-250
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO TNC S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$22.4100 / $31.8400 | Buy Now |