There are no models available for this part yet.
Overview of 095-850-281-150 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-281-150 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ3645
|
Newark | Cable, Tnc Bhd Jack-R/A Amc4 Plug, 150Mm, Connector To Connector:Tnc Bulkhead Jack To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-281-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$19.9000 | Buy Now | |
DISTI #
115-095-850-281-150-ND
|
DigiKey | CBL ASSY AMC4-TNC JCK-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$17.3500 / $18.2300 | Buy Now | |
DISTI #
AMR095-850-281-150
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO TNC S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7800 / $29.7700 | Buy Now | ||
DISTI #
095-850-281-150
|
TME | Cable, AMC4 female,TNC female, angled,straight, 0.15m, 50Ω Min Qty: 1 | 0 |
|
$23.9000 / $34.1400 | RFQ | |
DISTI #
AMR095-850-281-150
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO TNC S | 0 |
|
Buy Now | ||
DISTI #
55209.1
|
TestEquity LLC | Amphenol RF 095-850-281-150 RF Micro-Cable, AMC4 Rt Angle Plug to TNC Straight Jack, Front Mount Bulkhead, 150mm L, 50 Ohm | 0 |
|
$28.5500 | Buy Now |
CAD Models for 095-850-281-150 by Amphenol RF
Part Data Attributes for 095-850-281-150 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|