Part Details for 095-850-277-012 by Amphenol Corporation
Overview of 095-850-277-012 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-277-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-277-012
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-850-277-012) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.1250 / $17.6080 | Buy Now |
DISTI #
523-095850277012
|
Mouser Electronics | RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-195-UF 50 Ohm 12 In | 0 |
|
$16.5000 / $20.0400 | Order Now |