Part Details for 095-850-274-024 by Amphenol Corporation
Overview of 095-850-274-024 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-274-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6803
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 24 ", 610 mm, Black - Bulk (Alt: 50AJ6803) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 Partner Stock |
|
$13.2200 / $16.6200 | Buy Now |
DISTI #
095-850-274-024
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 24 ", 610 mm, Black - Bag (Alt: 095-850-274-024) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$8.9282 | Buy Now |
DISTI #
523-095850274024
|
Mouser Electronics | RF Cable Assemblies TNC Str Plug to Plug RG-58 24 Inches RoHS: Compliant | 27 |
|
$11.4700 / $16.6200 | Buy Now |
DISTI #
95-850-274-024
|
TTI | RF Cable Assemblies FLCA TNC -TNC SP-SP 24.00 pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.4200 | Buy Now |
DISTI #
C1S116736121930
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 24 |
|
$7.8100 | Buy Now |