Part Details for 095-850-273-048 by Amphenol RF
Overview of 095-850-273-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-273-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6793
|
Newark | Rf Cable, Tnc Plug-Plug, Rg 316, 48", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-273-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$11.4000 | Buy Now |
DISTI #
115-095-850-273-048-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$14.4645 / $20.1200 | Buy Now |
DISTI #
AMR095-850-273-048
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$16.1200 / $23.0800 | Buy Now | |
DISTI #
095-850-273-048
|
TME | Cable, TNC male,both sides, straight, 1.219m, 50Ω Min Qty: 1 | 0 |
|
$18.6800 / $26.6900 | RFQ |
DISTI #
AMR095-850-273-048
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
55125.1
|
TestEquity LLC | Amphenol RF 095-850-273-048 RF Cable, TNC Straight Plug to TNC Straight Plug, RG-316, 48" L | 0 |
|
$18.4500 | Buy Now |