Part Details for 095-850-273-018 by Amphenol Corporation
Overview of 095-850-273-018 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-273-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-273-018
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG316, 50 ohm, 18 ", 457 mm, Black - Bag (Alt: 095-850-273-018) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.0125 / $17.4530 | Buy Now |
DISTI #
523-095850273018
|
Mouser Electronics | RF Cable Assemblies TNC Str Plug to Plug RG-316 18 Inches RoHS: Compliant | 0 |
|
$14.8600 / $19.2800 | Order Now |