Part Details for 095-850-269M500 by Amphenol RF
Overview of 095-850-269M500 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-269M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9899
|
Newark | Rf Cable, Bnc Plug-Jack, 196.85", Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:196.85", Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-269M500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5700 / $34.6400 | Buy Now |
DISTI #
115-095-850-269M500-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$28.4011 / $50.8100 | Buy Now |
DISTI #
72292542
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Straight, Jack, RG-58,5,Meter,50,Ohms | Amphenol RF 095-850-269M500 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.3600 / $48.7500 | RFQ |
DISTI #
AMR095-850-269M500
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$22.2400 / $36.4100 | Buy Now |
DISTI #
095-850-269M500
|
TME | Cable, BNC male,BNC female, straight, 5m, 50Ω Min Qty: 1 | 20 |
|
$29.9900 / $42.8400 | Buy Now |
DISTI #
AMR095-850-269M500
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-269M500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$24.6000 / $28.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$22.2400 / $36.4100 | Buy Now |
DISTI #
55107.1
|
TestEquity LLC | Amphenol RF 095-850-269M500 RF Cable, BNC Straight Plug to BNC Straight Jack, RG-58, 5m L, 50 Ohm | 0 |
|
$33.3600 | Buy Now |