Part Details for 095-850-269M300 by Amphenol Corporation
Overview of 095-850-269M300 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-269M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9898
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bulk (Alt: 31AJ9898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$22.0200 / $26.4700 | Buy Now |
DISTI #
095-850-269M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 118.11 ", 3 m - Bag (Alt: 095-850-269M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.7493 | Buy Now |
DISTI #
523-095850269M300
|
Mouser Electronics | RF Cable Assemblies BNC Str Pl to BNC Str Jk RG-58 3m RoHS: Compliant | 18 |
|
$19.1000 / $30.0600 | Buy Now |
Part Details for 095-850-269M300
095-850-269M300 CAD Models
095-850-269M300 Part Data Attributes
|
095-850-269M300
Amphenol Corporation
Buy Now
|
Compare Parts:
095-850-269M300
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |