Part Details for 095-850-264-250 by Amphenol RF
Overview of 095-850-264-250 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-264-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2322
|
Newark | Rf Cable, Ra Amc Plug-Tnc Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-264-250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $29.9300 | Buy Now |
DISTI #
115-095-850-264-250-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.5704 | Buy Now |
DISTI #
AMR095-850-264-250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$20.0500 / $32.1300 | Buy Now |
DISTI #
AMR095-850-264-250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO TNC ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$20.0500 / $32.1300 | Buy Now |
DISTI #
55017.1
|
TestEquity LLC | Amphenol RF 095-850-264-250 RF Micro-Cable, AMC Rt Angle Plug to TNC Straight Jack, Front Mnt Bulkhead, 250mm L, 50 Ohm | 0 |
|
$36.9400 | Buy Now |