-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2320
|
Newark | Rf Cable, Ra Amc Plug-Tnc Blkhd Jack, Connector To Connector:90° Amc Plug To Tnc Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 095-850-264-150 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $29.4900 | Buy Now |
DISTI #
115-095-850-264-150-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$24.3970 / $32.9400 | Buy Now |
DISTI #
AMR095-850-264-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$19.7300 / $31.6500 | Buy Now | |
DISTI #
095-850-264-150
|
TME | 1.13 mm Micro-cable, Cable: coaxial, AMC,TNC, 0.15m, female Min Qty: 1 | 0 |
|
$25.5900 / $36.5500 | RFQ |
DISTI #
AMR095-850-264-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO TNC ST | 0 |
|
Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$19.7300 / $31.6500 | Buy Now | |
DISTI #
55015.1
|
TestEquity LLC | Amphenol RF 095-850-264-150 RF Micro-Cable, AMC Rt Angle Plug to TNC Straight Jack, Front Mnt Bulkhead, 150mm L, 50 Ohm | 0 |
|
$28.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy