Part Details for 095-850-261-036 by Amphenol Corporation
Overview of 095-850-261-036 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-261-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-261-036
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Jack to BNC Jack, RG174, 50 ohm, 36 ", 914 mm - Bag (Alt: 095-850-261-036) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.6875 / $20.3825 | Buy Now |
DISTI #
523-095-850-261-036
|
Mouser Electronics | RF Cable Assemblies BNC Straight Jack to BNC Straight Jack RG-174 50 Ohm 36 Inches (914 mm) RoHS: Compliant | 37 |
|
$17.8400 / $24.1000 | Buy Now |