There are no models available for this part yet.
Overview of 095-850-261-024 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-261-024 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
095-850-261-024
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Jack to BNC Jack, RG174, 50 ohm, 24 ", 610 mm - Bag (Alt: 095-850-261-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.1440 | Buy Now | |
DISTI #
523-095-850-261-024
|
Mouser Electronics | RF Cable Assemblies BNC Straight Jack to BNC Straight Jack RG-174 50 Ohm 24 Inches (610 mm) RoHS: Compliant | 0 |
|
$18.6600 / $21.5900 | Order Now |