Part Details for 095-850-253-036 by Amphenol RF
Overview of 095-850-253-036 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-253-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3621
|
Newark | Rf Cable, Bnc Plug-Ra Bnc Plug, 36", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-253-036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.6300 | Buy Now |
DISTI #
115-095-850-253-036-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$29.2380 / $30.7200 | Buy Now |
DISTI #
AMR095-850-253-036
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4400 / $58.6100 | Buy Now |
DISTI #
AMR095-850-253-036
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC RIGHT | 0 |
|
Buy Now | |
DISTI #
54954.1
|
TestEquity LLC | Amphenol RF 095-850-253-036 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 36" L, 50 Ohm | 0 |
|
$51.8400 | Buy Now |