Part Details for 095-850-249-036 by Amphenol Corporation
Overview of 095-850-249-036 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-249-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-249-036
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG174, 50 ohm, 36 ", 914.4 mm - Bag (Alt: 095-850-249-036) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$14.7407 | Buy Now |
DISTI #
523-095-850-249-036
|
Mouser Electronics | RF Cable Assemblies BNC Str Pl to SMA St G-174 50 Ohm 36 Inch RoHS: Compliant | 55 |
|
$15.6900 / $24.4400 | Buy Now |