Part Details for 095-850-243M500 by Amphenol RF
Results Overview of 095-850-243M500 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-243M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7902
|
Newark | Bnc Straight Bulkhead Jack To Mcx Straight Plug B4855R 75 Ohm 5 M 12G (196.85 Inches) |Amphenol Rf 0... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9700 / $72.3700 | Buy Now |
DISTI #
115-095-850-243M500-ND
|
DigiKey | COAX CBL BNC TO MCX 16.4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.4168 | Buy Now |
DISTI #
AMR095-850-243M500
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 5m BNC to MCX F-PL Bag RoHS: Compliant | 1 Factory Stock |
|
$57.2000 / $119.2290 | Buy Now |
DISTI #
AMR095-850-243M500
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
095-850-243M500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$54.8700 / $59.8600 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 5m BNC to MCX F-PL Bag RoHS: Compliant | 1 Factory Stock |
|
$57.2000 / $119.2290 | Buy Now |
DISTI #
54898.1
|
TestEquity LLC | Amphenol RF 095-850-243M500 RF Cable, BNC Straight Bulkhead Jack to MCX Straight Plug, Belden 4855R,... more | 0 |
|
$73.9300 | Buy Now |