Part Details for 095-850-239M150 by Amphenol RF
Overview of 095-850-239M150 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-239M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7880
|
Newark | Bnc Straight Jack To Hd-Bnc Straight Plug B1855A 75 Ohm 1.5 M (59.05 Inches) |Amphenol Rf 095-850-239M150 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0800 / $59.8200 | Buy Now |
DISTI #
3937-095-850-239M150-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLG 4.9' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$70.8371 / $100.2600 | Buy Now |
DISTI #
115-095-850-239M150-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLG 4.9' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.4640 | Buy Now |
DISTI #
AMR095-850-239M150
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Belden 1855A 1.5m HD-BNC to BNC M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$52.2500 / $75.8000 | Buy Now |
DISTI #
AMR095-850-239M150
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
095-850-239M150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$43.2100 / $49.4800 | Buy Now |
|
Master Electronics | Cable Assembly Belden 1855A 1.5m HD-BNC to BNC M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$52.2500 / $75.8000 | Buy Now |
DISTI #
54876.1
|
TestEquity LLC | Amphenol RF 095-850-239M150 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 1855A, 1.5m L, 75 Ohm | 0 |
|
$48.2500 | Buy Now |