There are no models available for this part yet.
Overview of 095-850-239M025 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-239M025 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH7874
|
Newark | Bnc Straight Jack To Hd-Bnc Straight Plug B1855A 75 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 095-850-239M025 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9100 / $47.9200 | Buy Now | |
DISTI #
3937-095-850-239M025-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$53.6914 / $75.9100 | Buy Now | |
DISTI #
115-095-850-239M025-ND
|
DigiKey | CBL ASSY BNC-HDBNC JCK-PL 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.2684 | Buy Now | |
DISTI #
AMR095-850-239M025
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Belden 1855A 0.25m HD-BNC to BNC M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$39.5600 / $57.4000 | Buy Now | ||
DISTI #
AMR095-850-239M025
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | ||
DISTI #
095-850-239M025
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$32.7300 / $37.4600 | Buy Now | |
Master Electronics | Cable Assembly Belden 1855A 0.25m HD-BNC to BNC M-F Bag RoHS: Compliant | 1 Factory Stock |
|
$39.5600 / $57.4000 | Buy Now | ||
DISTI #
54870.1
|
TestEquity LLC | Amphenol RF 095-850-239M025 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 1855A, 250mm L, 75 Ohm | 0 |
|
$36.5300 | Buy Now |
CAD Models for 095-850-239M025 by Amphenol RF
Part Data Attributes for 095-850-239M025 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|